PDP SEO Portlet

ILT4S-M

Cable Accessories Belt Inline Cable Tie Nylon 6.6 Natural Bulk

Manufacturer:Panduit
Avnet Manufacturer Part #: ILT4S-M
Secondary Manufacturer Part#: ILT4S-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard Cross Section
  • Length: 14.7 In.
  • Weather Resistant Nylon 6.6
  • Natural nylon material for indoor use
  • Weather resistant material has greater resistance to damage caused by ultraviolet light - indoor or outdoor use
  • Parallel-entry cable tie that threads like a belt (180° entry)
  • Low profile head avoids snags and reduces overall bundle size
  • 35% lower head height than conventional 90° ties
  • Parallel-entry limits exposure to sharp edges and protects workers’ arms/hands
  • Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
  • Nylon 6.6 cable ties are UL Listed for use in plenum or air handling spaces per NEC

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544499000
Schedule B: 8544499000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.29168
2000+
$0.28531
4000+
$0.27892
8000+
$0.27383
16000+
$0.26957