PDP SEO Portlet

ILT3S-M0

Cable Accessories Belt Inline Cable Tie Weather Resistant Nylon 6.6 Black Bulk

Manufacturer:Panduit
Avnet Manufacturer Part #: ILT3S-M0
Secondary Manufacturer Part#: ILT3S-M0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard Cross Section: Plenum-Rated
  • Length : 11.5 In.
  • Natural nylon material for indoor use
  • Weather resistant material has greater resistance to damage caused by ultraviolet light - indoor or outdoor use
  • Parallel-entry cable tie that threads like a belt (180° entry)
  • Low profile head avoids snags and reduces overall bundle size
  • 35% lower head height than conventional 90° ties
  • Parallel-entry limits exposure to sharp edges and protects workers’ arms/hands
  • Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
  • Nylon 6.6 cable ties are UL Listed for use in plenum or air handling spaces per NEC

Technical Attributes

Find Similar Parts

Description Value
Nylon 6.6
Black
-40 to 85 °C
292 x 8 x 3.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544499000
Schedule B: 8544499000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.27423