PDP SEO Portlet

HTWC250-2-1

Splice Terminal 16-25AWG 25mm

Manufacturer:Panduit
Avnet Manufacturer Part #: HTWC250-2-1
Secondary Manufacturer Part#: HTWC250-2-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Include all components to make a complete HTAP and cover installation: HTCT HTAP, matching CLRCVR clear cover, and cable ties
  • Each HTCT HTAP designed to terminate a wide range of copper code and flex conductor combinations to accommodate a variety of applications
  • HTAPs incorporate a unique slotted design that allows for quick and easy installation using supplied Panduit cable ties; saves time and cost
  • Matching clear covers are made from high impact plastic and provide high impact strength and 360° viewing of installed HTAP
  • Clear covers have a UL 94 V-0 flame rating and an oxygen index of 28 providing self-extinguishing, flame retardant properties
  • UL Listed and CSA Certified for applications up to 600 V when crimped with Panduit and specified competitor crimping tools and Panduit crimping dies
  • Copper Conductor Size Range AWG (mm2) : 120 – 35

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$90.73973
2+
$88.75787
4+
$86.76971
8+
$85.18518
16+
$83.85872