PDP SEO Portlet

HTCT250-2-1

Cable Accessories Compression Tap Copper Tin

Manufacturer:Panduit
Avnet Manufacturer Part #: HTCT250-2-1
Secondary Manufacturer Part#: 08J1456
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Used to tap into continuous conductors as a splice or pigtailing
  • Each HTAP terminates a wide range of conductor sizes and combinations of code and flex conductors Class G, H, I and Diesel Locomotive to suit a variety of applications
  • Slotted design allows quick and easy assembly of conductor to HTAP using three Panduit 94V-0 cable ties included
  • Tap grooves are separated from one another allowing them to function independently so HTAP can be used with a single or multiple taps providing maximum design and installation flexibility
  • Color-coded and marked with Panduit die index numbers for proper crimp die selection
  • UL Listed and CSA Certified for applications up to 600 V when crimped with Panduit and specified competitor crimping tools and Panduit crimping dies^
  • Tin-plated to inhibit corrosion

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
23.4 x 24.4 x 48.8 mm
Compression Tap

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$23.19
10+
$22.51
25+
$21.83
50+
$21.15
100+
$20.46