PDP SEO Portlet

HS4X4BL6NM

Cable Accessories Solid Wall Hinged Wiring Duct Polyvinyl Chloride Black

Manufacturer:Panduit
Avnet Manufacturer Part #: HS4X4BL6NM
Secondary Manufacturer Part#: HS4X4BL6NM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Solid wall raceway conceals and protects wiring in continuous runs such as in low-voltage cord management applications between control panel stations in conveyor systems
  • Material: Lead-free PVC
  • UL recognized continuous use temperature: 122°F (50°C)
  • UL 94 flammability rating of V-0
  • Supplied without mounting holes
  • Base and cover length is 6 feet
  • Duct Size (W x H) : 108.0 x 104.1 mm

Technical Attributes

Find Similar Parts

Description Value
PVC (Polyvinyl Chloride)
Black
1828.8 x 111.5 x 104.1 mm
Solid Wall Hinged Wiring Duct

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6  Mult:6  
USD $:
6+
$16.36986
60+
$14.55179
120+
$14.22583
240+
$13.96605
480+
$13.74858