HN2X2LG6
Cable Accessories Hinged Duct Polyvinyl Chloride Light Gray
Click image to enlarge
Manufacturer:Panduit
Product Category:
Cables & Wires, Cable Accessories, Other Cable Accessories
Avnet Manufacturer Part #: HN2X2LG6
Secondary Manufacturer Part#: HN2X2LG6
- RoHS 10 Compliant
- Tariff Charges
- Narrow slot/finger design provides excellent wire management with smaller wire diameters and high-density components such as terminal blocks, input/output devices, and other hardware
- Material: Lead-free PVC
- UL Recognized continuous use temperature: 122°F (50°C)
- UL 94 flammability rating of V-0
- Provided with mounting holes
- Base and cover length is 6 feet
- Duct Size (W x H) : 55.1 x 50.3 mm
- Color : Light Gray
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |