PDP SEO Portlet

HLT3I-X0

Hook & Loop Fastener, Slotted Loop Tie, 12 ", 305 mm, 0.5 "", 12.7 mm, Black"

Manufacturer:Panduit
Avnet Manufacturer Part #: HLT3I-X0
Secondary Manufacturer Part#: 66F3596
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • HLT series Tak-Ty® hook and loop cable loop tie
  • Slot allows for pre-wrapping of bundles: X-Out allows for use with #10 truss head screw
  • To use on high performance network cables protecting against over-tensioning
  • Heat resistant properties
  • Safe to use on high performance cabling
  • Adjustable, releasable and reusable up to hundreds of times
  • Broad selection of durable designs and sizes
  • Intended for indoor environment

Technical Attributes

Find Similar Parts

Description Value
Nylon|PE (Polyethylene)
Black
-18 to 105 °C
305 x 25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 6307904020
Schedule B: 6307904000
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$31.63
2+
$30.79
5+
$29.96
10+
$29.29
50+
$28.45
100+
$26.78