HBN1-T
Harness Board Nails, Nickel Plated Steel, 25.4 mm L to Collar Stop, 41.9 mm L x 1.9 mm Dia
Click image to enlarge
Manufacturer:Panduit
Product Category:
Cables & Wires, Cable Accessories, Other Cable Accessories
Avnet Manufacturer Part #: HBN1-T
Secondary Manufacturer Part#: HBN1-T
- RoHS 10 Compliant
- Tariff Charges
The HBN1-T is a standard Harness Board Nail made of steel with nickel-plated finish. It features smooth finish on nails prevents abrasion to wire jackets, uniform driving depth is insured by a collar stop and speed routing of wires. It is mounted by hammered into harness board.
- Speed routing of wires
- Uniform driving depth is insured by a collar stop
- Smooth finish on nails prevents abrasion to wire jackets
- For indoor use only
- Length : 25.4 mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Steel | ||
| Nickel | ||
| 41.91 mm | ||
| Harness Board Nail |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 7317006560 |
| Schedule B: | 7317001000 |