PDP SEO Portlet

H200X165H2T-2

HEAT SHRINK LABEL, 2-SIDED, 1.00" (25.4M"

Manufacturer:Panduit
Avnet Manufacturer Part #: H200X165H2T-2
Secondary Manufacturer Part#: H200X165H2T-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

H200X165H2T-2 is a military-grade polyolefin heat-shrink label. This Military grade heat shrink labels is a single-sided printable and shall be pre-cut, heat-shrinkable flattened polyolefin and shall readily accept thermal transfer print. It offers crisp,

  • 2.00" W x 1.65"" H, 1"" (25.4mm) diameter size
  • Yellow colour heat shrink label
  • 3 to 1 shrink ratio provides fast shrinking
  • Liner perforation allows heat shrink label to be printed and removed one at a time with ease
  • O"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544499000
Schedule B: 8544499000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$469.72603