PDP SEO Portlet

H200X084H2T

Cable Accessories Heat Shrinkable Tubing Polyolefin Yellow

Manufacturer:Panduit
Avnet Manufacturer Part #: H200X084H2T
Secondary Manufacturer Part#: H200X084H2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

H200X084H2T is a military-grade polyolefin heat-shrink label. This Military grade heat shrink labels is a single-sided printable and shall be pre-cut, heat-shrinkable flattened polyolefin and shall readily accept thermal transfer print. It offers crisp, clear legends with superior readability for quick and easy label production. The heat-shrink sleeve is designed to provide a clear, reliable, and durable way to identify wires and cables. Designed for use with Panduit TDP printers.

  • 2.00" W x 0.84"" H, 0.5"" (12.7mm) diameter size
  • Yellow colour heat shrink label
  • 3 to 1 shrink ratio provides fast shrinking
  • Liner perforation allows heat shrink label to be printed and removed one at a time with ease
  • Open end design allows wire to be inserted directly into the label sleeve reducing installation time
  • 2.00"" W x 0.84"" H, 0.5"" (12.7mm) diameter size
  • Meet UL standard 224 with a VW-1 rating for flammability and AMS-DTL-23053/5C (Class 1 and Class 3)
  • Meet SAE-AS81531, MIL-STD-883F, MIL-STD-202G when printed with resin, hybrid thermal transfer ribbon
  • Shrink temperature range from 194°F to 248°F (90°C to 120°C)
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544499000
Schedule B: 8544499000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$637.54794
2+
$623.62321
4+
$609.65418
8+
$598.52109
16+
$589.20116