PDP SEO Portlet

H1.5X3BL6

Cable Accessories Slotted Hinged Wiring Duct Polyvinyl Chloride Black

Manufacturer:Panduit
Avnet Manufacturer Part #: H1.5X3BL6
Secondary Manufacturer Part#: H1.5X3BL6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Material: Lead-free PVC
  • UL Recognized continuous use temperature: 122°F (50°C)
  • UL94 flammability rating of V-0
  • Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material
  • Provided with mounting holes
  • Base and cover length is 6 feet Features and Benefits
  • Integrated hinged cover design allows easy access to wiring without hassle of removing and reinstalling cover
  • Dual-sided hinge can open up to 100° from either sidewall of duct base for easy access to channel
  • Cover retention flanges prevent cover from sliding when installed on duct base
  • Double score line saves installation time and lowers installed cost
  • Restricted slot design retains wire in slot for fast, easy wire installation or removal
  • Duct Size (W x H): 1.75 x 1.98 In.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544499000
Schedule B: 8544499000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6  Mult:6  
USD $:
6+
$11.73973
120+
$10.43816
240+
$10.20435
480+
$10.018
960+
$9.86201