PDP SEO Portlet

H100X044H2T-2

HEAT SHRINK LABEL, 2-SIDED, 0.25" (6.35M"

Manufacturer:Panduit
Avnet Manufacturer Part #: H100X044H2T-2
Secondary Manufacturer Part#: H100X044H2T-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

H100X044H2T-2 is a military-grade polyolefin heat-shrink label. This Military grade heat shrink labels is a single-sided printable and shall be pre-cut, heat-shrinkable flattened polyolefin and shall readily accept thermal transfer print. It offers crisp,

  • 1.00" W x 0.44"" H, 0.25"" (6.3mm) diameter size
  • Yellow colour heat shrink label
  • 3 to 1 shrink ratio provides fast shrinking
  • Liner perforation allows heat shrink label to be printed and removed one at a time with ease

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544499000
Schedule B: 8544499000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$509.43836