PDP SEO Portlet

GES144F-A-C0

Grommet, Solid Edging, PE (Polyethylene), 3.7 mm

Manufacturer:Panduit
Avnet Manufacturer Part #: GES144F-A-C0
Secondary Manufacturer Part#: 83F7236
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Slotted grommet edging strip
  • Protects and prevents wires and cables from chafing against sharp edges of panel walls and knockouts
  • Slotted edging recommended for use on irregularly shaped and round panel holes
  • Solid edging recommended for use on straight edges only
  • Weather-resistant protection
  • Temperature range from -40°F – 122°F (-40°C – 50°C)

Technical Attributes

Find Similar Parts

Description Value
-40 to 85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 3506990000
Schedule B: 3506990000
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$76.29
10+
$74.09
50+
$69.71
100+
$67.08