PDP SEO Portlet

GEE99F-A-C0

Grommet, Slotted Edging, PE (Polyethylene), 2.5 mm

Manufacturer:Panduit
Avnet Manufacturer Part #: GEE99F-A-C0
Secondary Manufacturer Part#: 83F7234
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Slotted grommet edging strip
  • Protects and prevents wires and cables from chafing against sharp edges of panel walls and knockouts
  • Slotted edging recommended for use on irregularly shaped and round panel holes
  • Weather-resistant abrasion property
  • Temperature range from -40°F – 122°F (-40°C – 50°C)

Technical Attributes

Find Similar Parts

Description Value
PE (Polyethylene)
Black
-40 to 50 °C
30500 x 4.29 x 4.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909988
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$90.66
10+
$88.05
50+
$82.84
100+
$79.72