PDP SEO Portlet

GEE62F-A-C

Grommet, Slotted Edging, PE (Polyethylene), 1.6 mm

Manufacturer:Panduit
Avnet Manufacturer Part #: GEE62F-A-C
Secondary Manufacturer Part#: GEE62F-A-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Slotted grommet edging strip
  • Protects and prevents wires and cables from chafing against sharp edges of panel walls and knockouts
  • Slotted edging recommended for use on irregularly shaped and round panel holes
  • Highly flexible, while the adhesive lining ensures the product will stay in place
  • Abrasion protection
  • Temperature range from -40°F – 122°F (-40°C – 50°C)

Technical Attributes

Find Similar Parts

Description Value
PE (Polyethylene)
Natural
-40 to 50 °C
30500 x 3.33 x 4.06 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909930
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$56.93151
2+
$55.68806
4+
$54.44066
8+
$53.93385
16+
$52.61426