FX2ELQ1Q1SNM6.5
Manufacturer:Panduit
Product Category:
Cables & Wires, Cable Assemblies, Network Cable Assemblies
Avnet Manufacturer Part #: FX2ELQ1Q1SNM6.5
Secondary Manufacturer Part#: FX2ELQ1Q1SNM6.5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.5 m | ||
| Low Smoke Zero Halogen | ||
| LC to LC | ||
| Plug-Plug | ||
| -10 to 60 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |