PDP SEO Portlet

FTD75-8-D

Ferrules Terminal 22AWG 15mm 4.6mm Tin Bulk

Manufacturer:Panduit
Avnet Manufacturer Part #: FTD75-8-D
Secondary Manufacturer Part#: FTD75-8-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FTD75-8-D is a Pan-TermĀ®, 8mm, white twin wire ferrule. For use with CT-1002, CT-1003, CT-1090, CT-1123, CT-1160, CT-1170, CT-2300/ST WITH CD-090, CT-2500/L (CT-2523CH), CTFP-25, CTFP-40.

  • Polypropylene insulation housing conforms to DIN color requirements
  • Funnel entry for faster insertion and lower installed cost
  • Designed with a seamless barrel to contain loose wire strands for superior terminations
  • Eases in

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
15 x 4.6 mm
15 mm
Ferrules Terminal
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  1143.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.24097
2+
$0.23891
4+
$0.23552
8+
$0.23212
16+
$0.22872