PDP SEO Portlet

FSDX77-8-D

Ferrules Terminal 18AWG 14.5mm

Manufacturer:Panduit
Avnet Manufacturer Part #: FSDX77-8-D
Secondary Manufacturer Part#: 48AC9691
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ferrules with expanded sleeves shall be designed with a seamless tin plated copper barrel and be suitable for wires with thick insulation to provide consistent, reliable terminations in terminal block and panel building applications. Ferrules with expanded sleeves shall meet UL 486F, CSA-C22.2 No. 291-14 and DIN 46228 requirements for color and single wire containment. Ferrules with expanded sleeves shall be available in a range of wire sizes. Ferrules with expanded sleeves shall be installed with controlled cycle tools for quality crimps.

  • Expanded polypropylene sleeve
  • Funnel wire entry
  • Colored sleeves
  • Seamless crimp barrel design
  • Meets UL 486F, CSA-C22.2 No. 291-14 and DIN 46228 standards
  • Wire Size : 1.00 mm2

Technical Attributes

Find Similar Parts

Description Value
14.5 mm
14.5 mm
Ferrules Terminal
18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.138
50+
$0.135
100+
$0.132
500+
$0.129
1000+
$0.126