FSD80-8-D
Wire Ferrule, Single Wire, 14 AWG, 2.5 mm², 8 mm, Blue, FSD
Click image to enlarge
Manufacturer:Panduit
Product Category:
Connectors, Connector Terminals, Ferrule Terminals
Avnet Manufacturer Part #: FSD80-8-D
Secondary Manufacturer Part#: 14AC1988
- RoHS 10 Compliant
- Tariff Charges
- Polypropylene insulation housing conforms to DIN color requirements
- Meets DIN standards for single wire containment
- Funnel entry for faster insertion and lower installed cost
- Designed with a seamless barrel to contain loose wire strands for superior terminations
- Eases insertion of wire into terminal block
- Suitable for limited space panel applications
- Multiple pin lengths available for a variety of terminal blocks
- Wire Size : 2.5 mm2
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper | ||
| Tin | ||
| Tin | ||
| 15 x 4.8 mm | ||
| 15 mm | ||
| Ferrules Terminal | ||
| 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |