PDP SEO Portlet

FL12X12LG-A

Cable Accessories Flexible Duct Polypropylene Light Gray

Manufacturer:Panduit
Avnet Manufacturer Part #: FL12X12LG-A
Secondary Manufacturer Part#: FL12X12LG-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Flexible Duct is a one piece slotted sidewall, open finger design wiring duct intended to route and protect wires installed in control panel applications that require flexibility. Flexible Wiring Duct has offset fingers which extend from the sides and come together at the top of the duct to completely enclose any wire or cable. Due to its flexibility, Flexible Wiring Duct is useful in routing wires from control panel back planes and sidewalls, over hinges, to components mounted on control panel doors.

  • Flexible Duct can be used in applications requiring flexibility where conventional wiring duct cannot
  • Fully enclosed design reatin cables while reducing number of parts needed to stock
  • Offset, angled fingers reduces installation time compared to designs with overlapping fingers
  • Available in LG (RAL 7040 Light Gray) color only.
  • Duct Size W x H (mm) : 12.5 x 12.5

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536700000
Schedule B: 8536700000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:112  Mult:112  
USD $:
112+
$6.89041
224+
$6.73992
448+
$6.58894
896+
$6.46862
1792+
$6.3679