PDP SEO Portlet

FCM3.25-A-T14

Fastener, Latching Flat, Adhesive Backed Flat Cable Clamp, Nylon 6.6 (Polyamide 6.6), Grey, 85.9 mm

Manufacturer:Panduit
Avnet Manufacturer Part #: FCM3.25-A-T14
Secondary Manufacturer Part#: FCM3.25-A-T14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Latching flat cable mount
  • Low profile design holds wires, cables and tubing
  • Can be used with any width flat cable with a maximum stacking height of 4.3mm
  • Large mounting base provides high bonding strength
  • For indoor use only
  • Rubber adhesive mounting method
  • UL recognized: E136577 standards

Technical Attributes

Find Similar Parts

Description Value
Nylon 6.6
Gray
25.4 mm
Flat Cable Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909988
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$1.3916
400+
$1.36121
800+
$1.33072
1600+
$1.30642
3200+
$1.28607