PDP SEO Portlet

FCM3.25-A-L14

Fastener, Latching Flat, Adhesive Backed Flat Cable Clamp, Nylon 6.6 (Polyamide 6.6), Grey, 85.9 mm

Manufacturer:Panduit
Avnet Manufacturer Part #: FCM3.25-A-L14
Secondary Manufacturer Part#: FCM3.25-A-L14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Latching flat cable mount
  • Low profile design holds wires, cables and tubing
  • Convenient releasable latch
  • Large mounting base for high bonding strength
  • For indoor use only
  • Rubber adhesive mounting method
  • UL recognized: E136577 standards

Technical Attributes

Find Similar Parts

Description Value
Nylon 6.6
Gray
-40 to 85 °C
185.4 x 25.4 mm
Adhesive Backed Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909988
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:50  
USD $:
500+
$2.03192
1000+
$1.98754
2000+
$1.94302
4000+
$1.90754
8000+
$1.87783