PDP SEO Portlet

FCM1.2-A-C14

Cable Accessories Adhesive Backed Mount Nylon 6/6 Gray

Manufacturer:Panduit
Avnet Manufacturer Part #: FCM1.2-A-C14
Secondary Manufacturer Part#: FCM1.2-A-C14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Cable Width : 1.20 In.
  • Low profile design holds wires, cables, and tubing
  • Convenient releasable latch
  • Large mounting base for high bonding strength
  • For indoor use only
  • Material: Nylon 6.6

Technical Attributes

Find Similar Parts

Description Value
Nylon 6.6
Gray
-40 to 85 °C
80.3 x 25.4 mm
Adhesive Backed Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 4821104000
Schedule B: 4821100000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$1.29027
1000+
$1.26209
2000+
$1.23382
4000+
$1.21129
8000+
$1.19243