PDP SEO Portlet

F94-40-Q

Ferrules Terminal (6.7/0)AWG 40mm 25.8mm Tin

Manufacturer:Panduit
Avnet Manufacturer Part #: F94-40-Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Interchangeable dies
  • Snap-in mounting
  • Durable material
  • Impressed die index number
  • Single stroke, short cycle time
  • Die closure
  • Die sets for #1 AWG to 500 kcmil
  • 6-ton tool frame of CT-3001
  • Wire Size (AWG) :400-500 kcmil

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
Need More?
USD $:
$ 13.10752
25+
$13.10752
50+
$12.82124
100+
$12.53404
200+
$12.30516
400+
$12.11355
SubTotal:
$327.69