F91-32-L
Ferrules Terminal (4/0)AWG 32mm 17mm Tin
- RoHS 10 Compliant
- Tariff Charges
- Designed with a seamless barrel to contain loose wire strands for superior terminations
- Eases insertion of wire into terminal block
- Meets DIN standards for wire containment
- Suitable for limited space panel applications
- Multiple pin lengths available for a variety of terminal blocks
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper | ||
| Tin | ||
| 32 x 17 mm | ||
| 32 mm | ||
| Ferrules Terminal | ||
| (4/0) AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |