PDP SEO Portlet

F.5X1LG6

Cable Accessories Slotted Duct Polyvinyl Chloride Gray

Manufacturer:Panduit
Avnet Manufacturer Part #: F.5X1LG6
Secondary Manufacturer Part#: 99B0759
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The temporary protection film shall protect duct covers from damage during the installation process. The film shall be see-through, clear and peel away easily from the cover without leaving a sticky residue. The film shall provide a place for writing notes without allowing the ink to bleed through.

  • High-performance multi-polymer film
  • Acrylic-based adhesive
  • Writing surface
  • Clear material
  • Wiring Duct Cover : 0.5
  • Color : Light Gray

Technical Attributes

Find Similar Parts

Description Value
PVC (Polyvinyl Chloride)
Gray
1828.8 x 17.5 x 26.9 mm
Slotted Duct

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544499000
Schedule B: 8544499000
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:6  Mult:6  
USD $:
1+
$5.4
60+
$5.26
150+
$5.11
300+
$4.96
600+
$4.81
3000+
$4.64