PDP SEO Portlet

F2.5X3LG6

Cable Accessories Slotted Duct Polyvinyl Chloride Light Gray

Manufacturer:Panduit
Avnet Manufacturer Part #: F2.5X3LG6
Secondary Manufacturer Part#: 96M9065
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The temporary protection film shall protect duct covers from damage during the installation process. The film shall be see-through, clear and peel away easily from the cover without leaving a sticky residue. The film shall provide a place for writing notes without allowing the ink to bleed through.

  • High-performance multi-polymer film
  • Acrylic-based adhesive
  • Writing surface
  • Clear material
  • Wiring Duct Cover : 2.5
  • Color : Light Grey

Technical Attributes

Find Similar Parts

Description Value
PVC (Polyvinyl Chloride)
Light Gray
1828.8 x 69.9 x 79.2 mm
Slotted Duct

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909988
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:6  Mult:6  
USD $:
1+
$11.38
12+
$11.06
30+
$10.75
54+
$10.43
102+
$10.12
504+
$9.8