PDP SEO Portlet

F1X1LG6

Trunking, 28.7 mm (H) x 32 mm (W) x 1.83 m (L), Grey, PVC, Panduct Type F

Manufacturer:Panduit
Avnet Manufacturer Part #: F1X1LG6
Secondary Manufacturer Part#: 99B0762
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The temporary protection film shall protect duct covers from damage during the installation process. The film shall be see-through, clear and peel away easily from the cover without leaving a sticky residue. The film shall provide a place for writing notes without allowing the ink to bleed through.

  • Panduct ® type F narrow slot wiring duct
  • Provides more slots to fit the spacing of high-density terminal blocks and other hardware
  • UL recognized continuous use temperature: 122°F (50°C)
  • UL 94 flammability rating of V-0
  • Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material
  • Provided with mounting holes

Technical Attributes

Find Similar Parts

Description Value
PVC (Polyvinyl Chloride)
Gray
1828.8 x 32 x 28.7 mm
Slotted Duct

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909988
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:6  Mult:6  
USD $:
1+
$5.6
60+
$5.45
150+
$5.3
300+
$5.14
600+
$4.99
3000+
$4.81