F1.5X2LG6
Trunking, 53.8 mm (H) x 44.5 mm (W) x 1.83 m (L), Grey, PVC, Panduct Type F
Click image to enlarge
Manufacturer:Panduit
Product Category:
Cables & Wires, Cable Accessories, Other Cable Accessories
Avnet Manufacturer Part #: F1.5X2LG6
Secondary Manufacturer Part#: F1.5X2LG6
- RoHS 10 Compliant
- Tariff Charges
- Panduct ® type F narrow slot wiring duct
- Provides more slots to fit the spacing of high-density terminal blocks and other hardware
- UL recognized continuous use temperature: 122°F (50°C)
- UL 94 flammability rating of V-0
- Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material
- Provided with mounting holes
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PVC (Polyvinyl Chloride) | ||
| Light Gray | ||
| 1828.8 x 44.51 x 53.9 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544499000 |
| Schedule B: | 8544499000 |