PDP SEO Portlet

DVF18-250-CY

Quick Disconnect Terminal 18-22AWG F 20.6mm 7.4mm Tin

Manufacturer:Panduit
Avnet Manufacturer Part #: DVF18-250-CY
Secondary Manufacturer Part#: DVF18-250-CY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection
  • UL Flammability UL 94V-0, maximum insulation temperature 194°F (90°C)
  • UL and CSA rated up to 300 V per UL 310
  • Color Code: Red

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
7.4 mm
20.6 x 7.4 mm
20.6 mm
5.16 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: