PDP SEO Portlet

DVF14-250-M

Quick Disconnect Terminal 14-16AWG F 20.6mm 7.4mm Tin

Manufacturer:Panduit
Avnet Manufacturer Part #: DVF14-250-M
Secondary Manufacturer Part#: DVF14-250-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Disconnect can be inserted and removed from the male tab without the use of tools for lower installed cost
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection
  • UL Flammability UL 94V-0, maximum insulation temperature 194°F (90°C)
  • UL and CSA rated up to 300 V per UL 310
  • Color Code: Blue

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.32759
2000+
$0.32043
4000+
$0.31326
8000+
$0.30754
16000+
$0.30275