PDP SEO Portlet

DR10-250-D

Quick Disconnect Terminal, DR, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032"", 12 AWG"

Manufacturer:Panduit
Avnet Manufacturer Part #: DR10-250-D
Secondary Manufacturer Part#: 14AC0695
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Vibration resistant female disconnect is made of brass and is tin-plated
  • Non-insulated in metallic housing
  • Disconnect has a standard barrel configuration and a sleeved barrel
  • For use with CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-1701, CT-2500
  • Right angle design for use in limited space applications
  • Disconnect can be inserted and removed from male tab without use of tools for lower installed cost
  • Sleeved barrel helps to facilitate high mechanical and electrical performance when crimping
  • Barrel of terminal internally bevelled to provide quick and easy wire insertion
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • Maximum recommended operating temperature 302°F (150°C)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.873
1000+
$0.802