CM35MSSWH
Manufacturer:Panduit
Product Category:
Connectors, Audio & Video Connectors, Other Audio & Video Connectors
Avnet Manufacturer Part #: CM35MSSWH
Secondary Manufacturer Part#: CM35MSSWH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ABS (Acrylonitrile Butadiene Styrene) | ||
| Straight | ||
| Receptacle | ||
| Cable Mount | ||
| 3 POS | ||
| 1 | ||
| 15.4 mm | ||
| 34.8 x 15.4 x 18.1 mm | ||
| 18.1 mm | ||
| 34.8 mm | ||
| Solder | ||
| Mini-Com 3.5mm Head Phone Jack |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 3926909989 |
| Schedule B: | 3926909988 |