PDP SEO Portlet

CLT50F-C3

Sleeving, Split Corrugated Loom, PE (Polyethylene), Orange, 12.8 mm, 30.5 m, 100 ft

Manufacturer:Panduit
Avnet Manufacturer Part #: CLT50F-C3
Secondary Manufacturer Part#: CLT50F-C3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Corrugated loom slit wall tubing protects cables from impact and abrasion. Features a slit for easy installation onto a bundle of wires or a pre-assembled harness assembly, increasing productivity.

  • Hold in place with cable ties and accessories
  • Suitable for indoor applications
  • UL94-HB flammability rating and a maximum temperature rating of 122°F (50°C)
  • Provides light crush and impact resistance
  • Slitted for easier install onto a bundle of wires or a pre-assembled harness assembly

Technical Attributes

Find Similar Parts

Description Value
PE (Polyethylene)
Orange
-40 to 50 °C
30480 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $: