PDP SEO Portlet

CLT25N-C630

Sleeving, Split Corrugated Loom, Nylon (Polyamide), Black, 7 mm, 30.5 m, 100 ft

Manufacturer:Panduit
Avnet Manufacturer Part #: CLT25N-C630
Secondary Manufacturer Part#: CLT25N-C630
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Corrugated loom slit wall tube protects cables from impact and abrasion
  • Slit for easy installation onto a bundle of wires or a pre-assembled harness assembly
  • Hold in place with cable ties and accessories
  • Suitable for indoor applications
  • UL94-HB flammability rating and a maximum temperature rating of 230°F (110°C)

Technical Attributes

Find Similar Parts

Description Value
Nylon 6
Black
-40 to 110 °C
30480 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  9.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$70.7756
2+
$63.56025
4+
$63.2343
8+
$62.90835
16+
$59.42524