PDP SEO Portlet

C1WH6

Trunking Fitting, PVC (Polyvinylchloride), White, 1.8 m, 31.8 mm, 8.9 mm, Type C Series

Manufacturer:Panduit
Avnet Manufacturer Part #: C1WH6
Secondary Manufacturer Part#: C1WH6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PVC flush wiring duct cover features a non-slip, liner to prevent cover slide. Designed with the user in mind, the cover is easy to install and remove.

  • General-purpose lead-free PVC material is suitable for use in indoor applications
  • UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 122°F (50°C)
  • Cover for wiring duct application
  • For use with Type G, Type F, Type D and Type FS duct base
  • UL recognized; flammability ratings: UL94 V-0; CSA certified; CE compliant standards
  • Cover with non-slip liner to prevent cover slide, flush cover design
  • Designed for easy install and removal
  • Snap-on mount method

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473290000
Schedule B: 8473290000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:120  Mult:6  
USD $:
120+
$1.16438
240+
$1.13895
480+
$1.11344
960+
$1.09311
1920+
$1.07609