PDP SEO Portlet

C1LG6

Cable Accessories Duct Cover Polyvinyl Chloride Light Gray

Manufacturer:Panduit
Avnet Manufacturer Part #: C1LG6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C1LG6 is a Panduct® PVC flush wiring duct cover features a non-slip, liner to prevent cover slide. Designed with the user in mind, the cover is easy to install and remove.

  • General-purpose lead-free PVC material is suitable for use in indoor applications
  • UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 122°F (50°C)
  • For use with type G, type F, type D and type FS duct base

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 3926908700
Schedule B: 3926908700
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:6  Mult:6  
Need More?
USD $:
$ 1.16438
6+
$1.16438
12+
$1.13895
24+
$1.11344
48+
$1.09311
96+
$1.07609
SubTotal:
$6.99