PDP SEO Portlet

BT2S-M

Cable Tie, Dome Top® Barb Ty, Nylon 6.6 (Polyamide 6.6), Natural, 203 mm, 4.7 mm, 51 mm, 50 lb

Manufacturer:Panduit
Avnet Manufacturer Part #: BT2S-M
Secondary Manufacturer Part#: 96F9945
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Dome-Top® barb ty cable tie features unique patented design with its round smooth edges
  • Paired with the stainless-steel locking barb
  • Provide consistent performance, reliability and infinite adjustability through entire bundle range
  • Standard cross section
  • Appropriate for indoor use
  • For use with GTS-E, GS2B-E, GTH-E, GS4H-E, STS2, STH2, PTS, PTH
  • UL 62275 (File E56854), CSA certified standards

Technical Attributes

Find Similar Parts

Description Value
Nylon 6.6
Natural
-40 to 85 °C
203 x 8.1 x 5.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544499000
Schedule B: 8544499000
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$116.18
5+
$114.54
10+
$110.15
50+
$107.41
100+
$104.67