PDP SEO Portlet

BT1M-M

Cable Tie, Dome Top® Barb Ty, Nylon 6.6 (Polyamide 6.6), Natural, 102 mm, 2.4 mm, 23 mm, 18 lb

Manufacturer:Panduit
Avnet Manufacturer Part #: BT1M-M
Secondary Manufacturer Part#: 96F9935
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Dome-Top® barb ty cable tie features unique patented design with its round smooth edges
  • Paired with the stainless-steel locking barb
  • Provide consistent performance, reliability and infinite adjustability through entire bundle range
  • Miniature cross section
  • Appropriate for indoor use
  • For use with GTS-E, GS2B-E, PTS, PPTS, STS2
  • UL 62275 (File E56854), CSA-C22.2 No. 62275, 11130200, NRC 10CFR50, QPL-AS23190 standards

Technical Attributes

Find Similar Parts

Description Value
Nylon 6.6
Natural
-40 to 85 °C
102 x 4.4 x 4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544499000
Schedule B: 8544499000
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$57.24
5+
$54.06
10+
$52.47
50+
$50.88
100+
$49.56