PDP SEO Portlet

BS14-M

Butt Splice Terminal 14-16AWG 15.7mm 4.1mm Tin Bulk

Manufacturer:Panduit
Avnet Manufacturer Part #: BS14-M
Secondary Manufacturer Part#: 14AC0672
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Designed to splice two solid or stranded wires together to repair or lengthen wires
  • Butted configuration provides low profile for limited space applications
  • Brazed seam protects terminal barrel from splitting during the crimp process
  • Internal wire stop assures proper length of insertion into terminal barrel
  • Non-insulated barrel can be used to provide an economical termination insulation is not required
  • Maximum recommended operating temperature 302°F (150°C)
  • UL and CSA rated up to 2000 V per UL 486C, where applicable
  • Wire Range : 16 – 14 AWG

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
4.1 mm
15.7 x 4.1 mm
15.7 mm
Butt Splice Terminal
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 106 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.3
10+
$0.296
25+
$0.289
50+
$0.283
100+
$0.276
500+
$0.27
1000+
$0.257