PDP SEO Portlet

ABMM-AT-C

Cable Tie Mount, 4 Way Entry, Adhesive, White, ABS (Acrylonitrile Butadiene Styrene), 19.1 mm

Manufacturer:Panduit
Avnet Manufacturer Part #: ABMM-AT-C
Secondary Manufacturer Part#: ABMM-AT-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 4-way adhesive backed cable tie mount
  • Designed for fast installation and long-term performance and reliability
  • Used with miniature and intermediate cable ties
  • Intended for use in indoor, high-temperature environments
  • Cable tie entry from all four sides
  • UL recognized: E136577, CE compliant standards
  • Superior adhesive for long term reliability
  • 2-up mount configuration speeds liner removal and installation

Technical Attributes

Find Similar Parts

Description Value
ABS (Acrylonitrile Butadiene Styrene)
White
-40 to 85 °C
19.1 x 19.1 x 4.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536700000
Schedule B: 8536700000
In Stock :  17.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.8726
2+
$0.85354
4+
$0.83442
8+
$0.81958
16+
$0.81533