PDP SEO Portlet

ABMM-A-C

Adhesive Backed Cable Tie Mount Acrylonitrile Butadiene Styrene White 19.1mm x 19.1mm

Manufacturer:Panduit
Avnet Manufacturer Part #: ABMM-A-C
Secondary Manufacturer Part#: 78F622
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ABMM-A-C is a rubber-based adhesive back cable tie mount designed for fast installation and long-term performance. This mount can be used with miniature and intermediate cable ties. Made of ABS plastic and intended for use in indoor environments.

  • Rubber-based adhesive back cable tie mount
  • Designed for fast installation and long-term performance
  • Allow cable tie entry from all four sides
  • Produced 2-up and with tear tabs for fast and easy liner removal to speed installation
  • Rubber-based adhesive provides a strong and reliable bond
  • Used with miniature, intermediate cross-section ties
  • UL recognized: E136577, CE compliant standards
  • Supplied in strips of 2, are white in colour and come in packages of 100
  • Dimension is 0.75” x 0.75” (19.1mm x 19.1mm)

Technical Attributes

Find Similar Parts

Description Value
ABS (Acrylonitrile Butadiene Styrene)
White
-40 to 65 °C
19.1 x 19.1 x 4.6 mm
Cable Tie Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 3926903500
Schedule B: 3926909988
In Stock :  0
Additional inventory
Factory Lead Time: 113 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$101.6
10+
$98.62
50+
$95.65
100+
$92.68