PDP SEO Portlet

ABM2S-A-C0

Cable Accessories Cable Tie Mount Acrylonitrile Butadiene Styrene Black

Manufacturer:Panduit
Avnet Manufacturer Part #: ABM2S-A-C0
Secondary Manufacturer Part#: 89C0635
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ABM2S-A-C0 is a 4-way rubber-based adhesive backed cable tie mount. It has been designed for fast installation and long-term performance and reliability. It is made of weather resistant ABS plastic. This mount can be used with miniature, intermediate, and

  • 1" x 1"" (25.4mm x 25.4mm)
  • Supplied in strips of 2
  • Black in colour 
  • Operating temperature range from -29° to +49°C
  • UL recognized: E136577
"

Technical Attributes

Find Similar Parts

Description Value
ABS (Acrylonitrile Butadiene Styrene)
Black
25.4 x 25.4 x 4.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544499000
Schedule B: 8544499000
In Stock :  0
Additional inventory
Factory Lead Time: 113 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$172.17
10+
$164.11
50+
$158.07
100+
$153.04