PDP SEO Portlet

ABM1M-AT-C

Cable Tie Mount, 4 Way Entry, Adhesive, White, Nylon 6.6 (Polyamide 6.6), 4 mm, 12.7 mm

Manufacturer:Panduit
Avnet Manufacturer Part #: ABM1M-AT-C
Secondary Manufacturer Part#: 94F5616
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 4-way adhesive backed cable tie mount
  • Designed for fast installation and long-term performance and reliability
  • Used with miniature, intermediate and standard cables ties
  • Intended for use in indoor, high-temperature environments
  • UL recognized
  • Superior adhesive for long term reliability
  • 2-up mount configuration speeds liner removal and installation
  • 4-way cable tie entry makes part orientation fast and easy

Technical Attributes

Find Similar Parts

Description Value
Nylon 6.6
White
-40 to 85 °C
12.7 x 12.7 x 4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 3926908700
Schedule B: 3926908700
In Stock :  0
Additional inventory
Factory Lead Time: 102 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$74.15
10+
$71.98
50+
$69.81
100+
$67.65