ABM112-AT-C0
Cable Tie Mount, Adhesive, Screw, 3.7 mm, Black, Nylon 6.6 (Polyamide 6.6), 28.6 mm, 28.6 mm
Click image to enlarge
Manufacturer:Panduit
Product Category:
Cables & Wires, Cable Accessories, Other Cable Accessories
Avnet Manufacturer Part #: ABM112-AT-C0
Secondary Manufacturer Part#: 96B3892
- RoHS 10 Compliant
- Tariff Charges
- 4-way acrylic-based adhesive backed cable tie mount
- Designed for fast installation and long-term performance and reliability
- Can be used with miniature, intermediate and standard cable ties
- Designed for outdoor, high-temperature environments
- UL recognized: E136577, CE compliant standards
- Allow cable tie entry from all four sides
- Produced 2-up or 4-up for fast and easy liner removal to speed installation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 6.6 | ||
| Black | ||
| -40 to 85 °C | ||
| 28.6 x 28.6 x 4.1 mm | ||
| Adhesive Backed Cable Tie Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 3926909989 |
| Schedule B: | 3926909988 |