PDP SEO Portlet

TXS2SA-L-4.5V-1

MATTXS2SA-L-4.5V-1

Manufacturer:Panasonic
Avnet Manufacturer Part #: TXS2SA-L-4.5V-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2, 000 V breakdown voltage between contact and coil
  • Outstanding surge resistance.
    • 1, 500 V 10x160µ sec. (FCC part 68) (open contacts)
    • 2, 500 V 2 x10µ sec. (Telcordia) (contact and coil)
  • Nominal operating power: High sensitivity of 140mW
  • High contact capacity: 2 A 30 V DC
  • Compact size15.0 (L) x 7.4 (W) x 8.2 (H) mm.591 (L) x .291 (W) x .323 (H) inch
  • High contact reliability
  • Contact arrangement: 2: 2 Form C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
Need More?
USD $:
$ 3.12857
40+
$3.12857
80+
$3.06294
160+
$3.0
320+
$2.90066
640+
$2.84416
SubTotal:
$125.14