PDP SEO Portlet

TXS2SA-3V-1-Z

Relay Signal DPDT 3VDC SMD T/R

Manufacturer:Panasonic
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: TXS2SA-3V-1-Z
Secondary Manufacturer Part#: TXS2SA-3V-1-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16.7 mA
180 Ohm
DPDT
Gold Clad|Silver Palladium
3 V
1 A
110 V
2.4 Vdc
30 W
0.3 Vdc
Surface Mount
5 ms
-40 to 70 °C
8
15 x 7.4 x 8.2 mm
Non-Latching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.8961
1000+
$2.821
2000+
$2.74732
3000+
$2.69845
4000+
$2.6592