TX2SA-24V-TH-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.8 mA | ||
| 4114 Ohm | ||
| DPDT | ||
| Gold Clad|Silver | ||
| 24 V | ||
| 250 V | ||
| 2 A | ||
| 2 A | ||
| 220 V | ||
| 18 Vdc | ||
| 60 VA | ||
| 2.4 Vdc | ||
| Surface Mount | ||
| 4 ms | ||
| -40 to 85 °C | ||
| 10 | ||
| 15 x 7.4 x 8.2 mm | ||
| Non-Latching | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410020 |
| Schedule B: | 8536410020 |