PDP SEO Portlet

TX2-L2-24V

Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Through Hole

Manufacturer:Panasonic
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: TX2-L2-24V
Secondary Manufacturer Part#: TX2-L2-24V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold Clad|Silver
Through Hole
-40 to 85 °C
15 x 7.4 x 8.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$3.12857
80+
$3.06294
160+
$3.0
320+
$2.90066
640+
$2.84416