PDP SEO Portlet

TX2-L-3V

Electromechanical Relay DPDT 2A 3VDC 90Ohm Through Hole

Manufacturer:Panasonic
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: TX2-L-3V
Secondary Manufacturer Part#: TX2-L-3V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold Clad|Silver
Through Hole
-40 to 85 °C
15 x 7.4 x 8.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$2.52525
80+
$2.4789
160+
$2.43261
320+
$2.38648
640+
$2.34029